Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number MAX11664AUB+TCT-ND
Quantity Available 1,762
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX11664AUB+T

Description IC ADC 10BIT SRL 500KSPS 10UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10 Bit Analog to Digital Converter 2 Input 1 SAR 10uMAX-EP

Documents & Media
Datasheets MAX11661-66 Datasheet
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX11664AUB+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Bits 10
Sampling Rate (Per Second) 500k
Number of Inputs 2
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.2 V ~ 3.6 V
Voltage - Supply, Digital 2.2 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10uMAX-EP
Base Part Number MAX11664
 
Additional Resources
Standard Package ? 1
Other Names MAX11664AUB+TCT

06:47:43 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.29500 $22.95
25 1.83600 $45.90
50 1.74420 $87.21
100 1.60650 $160.65
250 1.52388 $380.97
500 1.46880 $734.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11664AUB+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $1.12914
  • Box : MAX11664AUB+-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 1,350 - Factory Stock ?
  • Unit Price: $1.16587
Send Feedback