Add To Favorites
Product Overview
Digi-Key Part Number MAX11662AUB+TCT-ND
Quantity Available 1,267
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Manufacturer Part Number

MAX11662AUB+T

Description IC ADC 8BIT SRL 500KSPS 10UMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Analog to Digital Converter 2 Input 1 SAR 10uMAX-EP

Documents & Media
Datasheets MAX11661-66 Datasheet
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX11662AUB+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 500k
Number of Inputs 2
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.2 V ~ 3.6 V
Voltage - Supply, Digital 2.2 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10uMAX-EP
Base Part Number MAX11662
 
Additional Resources
Standard Package ? 1
Other Names MAX11662AUB+TCT

00:40:16 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.14200 $21.42
25 1.71360 $42.84
50 1.62800 $81.40
100 1.49940 $149.94
250 1.42228 $355.57
500 1.37088 $685.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11662AUB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $1.05386
  • Digi-Reel® ? : MAX11662AUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,267 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : MAX11662AUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 158 - Immediate
  • Unit Price: $1.13000
Send Feedback