Add To Favorites
MAX11661AUT+T 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
1,000 1.32989 $1,329.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX11661AUT+T-ND
Copy   MAX11661AUT+T-ND
Quantity Available 4,664
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX11661AUT+T

Copy   MAX11661AUT+T
Description ADC 8BIT 500KSPS 1CH SOT23-6
Copy   ADC 8BIT 500KSPS 1CH SOT23-6
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6

Copy   8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Documents & Media
Datasheets MAX11661-66 Datasheet
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX11661AUT+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 500k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Supply
Voltage - Supply, Analog 2.2 V ~ 3.6 V
Voltage - Supply, Digital 2.2 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX11661
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX11661AUT+
MAX11661AUT+TTR
MAX11661AUT+TTR-ND

16:27:43 12/16/2018