Add To Favorites
MAX11615EEE+ 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 $4.40
10 3.97300 $39.73
25 3.78840 $94.71
100 3.28940 $328.94
300 3.16800 $950.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX11615EEE+-ND
Copy   MAX11615EEE+-ND
Quantity Available 1,902
Can ship immediately

Factory Stock ?: 2,700
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX11615EEE+

Copy   MAX11615EEE+
Description IC ADC 12BIT I2C/SRL 16QSOP
Copy   IC ADC 12BIT I2C/SRL 16QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP

Copy   12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP
Documents & Media
Datasheets MAX11612-17
Part Numbering System
Mfg Application Notes Overview of Sensor Signal Paths
Product Training Modules MAX116xx I²C ADC Family Overview
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
MAX11612-17
EDA / CAD Models MAX11615EEE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 94.4k
Number of Inputs 4, 8
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX11615
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX11617EEE+ - Maxim Integrated | MAX11617EEE+-ND DigiKey Electronics
  • MAX11617EEE+
  • Maxim Integrated
  • IC ADC 12BIT I2C/SRL 16QSOP
  • Unit Price $6.26000
  • MAX11617EEE+-ND
  • PCA9615DPJ - NXP USA Inc. | 568-11484-1-ND DigiKey Electronics
  • PCA9615DPJ
  • NXP USA Inc.
  • IC REDRIVER I2C 2CH 10TSSOP
  • Unit Price $2.95000
  • 568-11484-1-ND
  • PCA9515BDGKR - Texas Instruments | 296-30393-1-ND DigiKey Electronics
  • PCA9515BDGKR
  • Texas Instruments
  • IC REDRIVER I2C 1CH 8VSSOP
  • Unit Price $1.73000
  • 296-30393-1-ND
  • MAX11615EEE+T - Maxim Integrated | MAX11615EEE+TCT-ND DigiKey Electronics
  • MAX11615EEE+T
  • Maxim Integrated
  • IC ADC 12BIT I2C/SRL 16QSOP
  • Unit Price $6.32000
  • MAX11615EEE+TCT-ND
  • INA226AIDGSR - Texas Instruments | 296-29034-1-ND DigiKey Electronics
  • INA226AIDGSR
  • Texas Instruments
  • IC MONITOR PWR/CURR BIDIR 10MSOP
  • Unit Price $2.88000
  • 296-29034-1-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11615EEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $3.09600
  • Cut Tape (CT) ? : MAX11615EEE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,215 - Immediate
  • Unit Price: $6.32000
  • Digi-Reel® ? : MAX11615EEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,215 - Immediate
  • Unit Price: Digi-Reel®

00:37:05 1/16/2019