Add To Favorites
MAX11613EWC+T 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 12-WLP
Product Overview
Digi-Key Part Number MAX11613EWC+TCT-ND
Copy   MAX11613EWC+TCT-ND
Quantity Available 4,364
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX11613EWC+T

Copy   MAX11613EWC+T
Description IC ADC SERIAL 12BIT 4CH 12WLP
Copy   IC ADC SERIAL 12BIT 4CH 12WLP
Detailed Description

12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 12-WLP

Copy   12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 12-WLP
Documents & Media
Datasheets MAX11612-17
Part Numbering System
Mfg Application Notes Overview of Sensor Signal Paths
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
MAX11612-17
EDA / CAD Models MAX11613EWC+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 94.4k
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 12-WFBGA, WLBGA
Supplier Device Package 12-WLP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX11613EWC+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 3.13700 $31.37
25 2.50920 $62.73
50 2.38380 $119.19
100 2.19560 $219.56
250 2.08264 $520.66
500 2.00736 $1,003.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11613EWC+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.54317
  • Digi-Reel® ? : MAX11613EWC+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,364 - Immediate
  • Unit Price: Digi-Reel®

22:47:34 9/21/2018