Add To Favorites
MAX11608EEE+T 10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.97000 $4.97
10 4.69200 $46.92
25 3.75360 $93.84
50 3.56600 $178.30
100 3.28440 $328.44
250 3.11552 $778.88
500 3.00288 $1,501.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX11608EEE+TCT-ND
Copy   MAX11608EEE+TCT-ND
Quantity Available 4,707
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX11608EEE+T

Copy   MAX11608EEE+T
Description IC ADC SERIAL 10BIT 8CH 16-QSOP
Copy   IC ADC SERIAL 10BIT 8CH 16-QSOP
Detailed Description

10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP

Copy   10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP
Documents & Media
Datasheets MAX11606-11
Part Numbering System
Mfg Application Notes Overview of Sensor Signal Paths
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX11608EEE+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 94.4k
Number of Inputs 4, 8
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX11608EEE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX11608EEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 334 - Immediate
    9,200 - Factory Stock ?
  • Unit Price: $2.50000
  • Tape & Reel (TR) ? : MAX11608EEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.30846
  • Digi-Reel® ? : MAX11608EEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,707 - Immediate
  • Unit Price: Digi-Reel®

01:45:25 12/13/2018