Add To Favorites
MAX11607EWC+T 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 12-WLP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.54000 $10.54
10 9.94500 $99.45
25 7.95600 $198.90
50 7.55820 $377.91
100 6.96150 $696.15
250 6.60352 $1,650.88
500 6.36482 $3,182.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX11607EWC+TCT-ND
Copy   MAX11607EWC+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX11607EWC+T

Copy   MAX11607EWC+T
Description IC ADC SERIAL 10BIT 4CH 12WLP
Copy   IC ADC SERIAL 10BIT 4CH 12WLP
Detailed Description

10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 12-WLP

Copy   10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 12-WLP
Documents & Media
Datasheets MAX11606-11
Part Numbering System
Mfg Application Notes Overview of Sensor Signal Paths
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX11607EWC+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 94.4k
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 12-WFBGA, WLBGA
Supplier Device Package 12-WLP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX11607EWC+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11607EWC+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $4.89298
  • Digi-Reel® ? : MAX11607EWC+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

03:32:43 10/23/2018