Add To Favorites
Product Overview
Digi-Key Part Number MAX11601EKA+TCT-ND
Quantity Available 369
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX11601EKA+T

Description IC ADC SERIAL 8BIT 4CH SOT23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

8 Bit Analog to Digital Converter 2, 4 Input 1 SAR SOT-23-8

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 188k
Number of Inputs 2, 4
Input Type Pseudo-Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX11601
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX11601EKA+TCT

11:12:14 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 4.00400 $40.04
25 3.20280 $80.07
50 3.04260 $152.13
100 2.80250 $280.25
250 2.65832 $664.58
500 2.56224 $1,281.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11601EKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.96972
  • Digi-Reel® ? : MAX11601EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 369 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback