Add To Favorites
Product Overview
Digi-Key Part Number MAX11600EKA+TCT-ND
Quantity Available 2,243
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

MAX11600EKA+T

Description IC ADC SERIAL 8BIT 4CH SOT23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Analog to Digital Converter 2, 4 Input 1 SAR SOT-23-8

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 188k
Number of Inputs 2, 4
Input Type Pseudo-Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX11600
 
Additional Resources
Standard Package ? 1
Other Names MAX11600EKA+TC-ND
MAX11600EKA+TCT
MAX11600EKA+TCTINACTIVE-ND
MAX11600EKAT

23:57:33 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.27000 $22.70
25 1.81560 $45.39
50 1.72480 $86.24
100 1.58870 $158.87
250 1.50696 $376.74
500 1.45248 $726.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11600EKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.11660
  • Digi-Reel® ? : MAX11600EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,243 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback