Add To Favorites
MAX1137EUA+ 10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.00000 $7.00
10 6.32100 $63.21
50 6.02700 $301.35
100 5.23320 $523.32
250 5.04000 $1,260.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1137EUA+-ND
Copy   MAX1137EUA+-ND
Quantity Available 596
Can ship immediately

Factory Stock ?: 750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1137EUA+

Copy   MAX1137EUA+
Description IC ADC 10-BIT I2C 94.4K 8-UMAX
Copy   IC ADC 10-BIT I2C 94.4K 8-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX

Copy   10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 8-uMAX
Documents & Media
Datasheets MAX1136-39
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX1137EUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 94.4k
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX1137
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX1137EUA+T - Maxim Integrated | MAX1137EUA+TCT-ND DigiKey Electronics
  • MAX1137EUA+T
  • Maxim Integrated
  • IC ADC 10BIT SERIAL 8-UMAX
  • Unit Price $8.73000
  • MAX1137EUA+TCT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1137EUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Factory Stock ?
  • Unit Price: $4.27200
  • Cut Tape (CT) ? : MAX1137EUA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 815 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: $8.73000
  • Digi-Reel® ? : MAX1137EUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 815 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:53:42 1/18/2019