Add To Favorites
MAX11335ATJ+ 12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 32-TQFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.11000 $2.11
10 2.02100 $20.21
50 1.98900 $99.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX11335ATJ+-ND
Copy   MAX11335ATJ+-ND
Quantity Available 121
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX11335ATJ+

Copy   MAX11335ATJ+
Description IC ADC 12BIT 500KSPS 32TQFN
Copy   IC ADC 12BIT 500KSPS 32TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 32-TQFN-EP (5x5)

Copy   12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 32-TQFN-EP (5x5)
Documents & Media
Datasheets MAX11335-40
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX11335ATJ+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 500k
Number of Inputs 2, 4
Input Type Differential, Pseudo-Differential, Single Ended
Data Interface SPI, DSP
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.35 V ~ 3.6 V
Voltage - Supply, Digital 2.35 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
Base Part Number MAX11335
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11335ATJ+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.95719

07:34:21 12/14/2018