Add To Favorites
MAX11270EUG+ 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.80000 $10.80
10 10.26000 $102.60
25 9.00000 $225.00
50 8.55000 $427.50
100 7.71000 $771.00
250 7.32452 $1,831.13
500 6.99522 $3,497.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX11270EUG+-ND
Copy   MAX11270EUG+-ND
Quantity Available 1,119
Can ship immediately

Factory Stock ?: 682
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX11270EUG+

Copy   MAX11270EUG+
Description IC ADC 24-BIT DELTA SIG 24TSSOP
Copy   IC ADC 24-BIT DELTA SIG 24TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP

Copy   24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 24-TSSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tray ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 64k
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog ±1.8V, 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2 V ~ 3.6 V
Features PGA
Operating Temperature -40°C ~ 85°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES75# - Maxim Integrated | MAXREFDES75#-ND DigiKey Electronics
  • MAXREFDES75#
  • Maxim Integrated
  • REFERENCE DESIGN
  • Unit Price $106.25000
  • MAXREFDES75#-ND
  • Photo Not Available
  • MAX11270EVKIT#
  • Maxim Integrated
  • EVALUATION KIT FOR MAX1127
  • Unit Price $100.00000
  • MAX11270EVKIT#-ND
You May Also Be Interested In
  • MAX11254ATJ+ - Maxim Integrated | MAX11254ATJ+-ND DigiKey Electronics
  • MAX11254ATJ+
  • Maxim Integrated
  • IC ADC 24BIT 64KSPS 32TQFN
  • Unit Price $6.57000
  • MAX11254ATJ+-ND
  • MAX11040KGUU+ - Maxim Integrated | MAX11040KGUU+-ND DigiKey Electronics
  • MAX11040KGUU+
  • Maxim Integrated
  • IC ADC 24BIT 4CH 38-TSSOP
  • Unit Price $16.00000
  • MAX11040KGUU+-ND
Additional Resources
Standard Package ? 62
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11270EUG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.77484

16:59:10 10/15/2018