Add To Favorites
MAX11210EEE+ 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.30000 $4.30
10 3.88300 $38.83
25 3.70240 $92.56
100 3.21470 $321.47
300 3.09600 $928.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX11210EEE+-ND
Copy   MAX11210EEE+-ND
Quantity Available 817
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX11210EEE+

Copy   MAX11210EEE+
Description IC ADC 24BIT SPI/SRL 5SPS 16QSOP
Copy   IC ADC 24BIT SPI/SRL 5SPS 16QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP

Copy   24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP
Documents & Media
Datasheets MAX11200,210
Part Numbering System
Product Training Modules MAX11200 ADC Overview
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
Featured Product MAX11200 and MAX11210 ADCs
HTML Datasheet Part Numbering System
EDA / CAD Models MAX11210EEE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 24 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 24
Sampling Rate (Per Second) 480
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.7 V ~ 3.6 V
Features PGA
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX11210
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAX11210EVKIT+ - Maxim Integrated | MAX11210EVKIT+-ND DigiKey Electronics
  • MAX11210EVKIT+
  • Maxim Integrated
  • EVAL BOARD FOR MAX11210
  • Unit Price $100.96000
  • MAX11210EVKIT+-ND
You May Also Be Interested In
  • MAX11200EEE+ - Maxim Integrated | MAX11200EEE+-ND DigiKey Electronics
  • MAX11200EEE+
  • Maxim Integrated
  • IC ADC 24 SRL 480SPS 16QSOP
  • Unit Price $4.32000
  • MAX11200EEE+-ND
  • MAX11210EVKIT+ - Maxim Integrated | MAX11210EVKIT+-ND DigiKey Electronics
  • MAX11210EVKIT+
  • Maxim Integrated
  • EVAL BOARD FOR MAX11210
  • Unit Price $100.96000
  • MAX11210EVKIT+-ND
  • NAU7802SGI - Nuvoton Technology Corporation of America | NAU7802SGI-ND DigiKey Electronics
  • NAU7802SGI
  • Nuvoton Technology Corporation of America
  • IC ADC 24BIT I2C/SRL 16-SOP
  • Unit Price $1.83000
  • NAU7802SGI-ND
  • MAX11210EEE+T - Maxim Integrated | MAX11210EEE+TCT-ND DigiKey Electronics
  • MAX11210EEE+T
  • Maxim Integrated
  • ADC 24BIT 4WIRE SPI 16-QSOP
  • Unit Price $6.32000
  • MAX11210EEE+TCT-ND
  • ADS1231IDR - Texas Instruments | 296-43578-1-ND DigiKey Electronics
  • ADS1231IDR
  • Texas Instruments
  • IC ADC 24BIT SRL 10/80SPS 16SOIC
  • Unit Price $6.00000
  • 296-43578-1-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11210EEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $3.09600
  • Cut Tape (CT) ? : MAX11210EEE+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $6.32000
  • Digi-Reel® ? : MAX11210EEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:39:28 1/24/2019