Add To Favorites
Product Overview
Digi-Key Part Number MAX11206EEE+-ND
Quantity Available 765
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

MAX11206EEE+

Description IC ADC 20BIT 16QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 20
Sampling Rate (Per Second) 480
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.7 V ~ 3.6 V
Features PGA
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX11206
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX11200EEE+ - Maxim Integrated | MAX11200EEE+-ND DigiKey Electronics
  • MAX11200EEE+
  • Maxim Integrated
  • IC ADC 24 SRL 480SPS 16QSOP
  • Unit Price $3.15000
  • MAX11200EEE+-ND
  • MAX11210EEE+ - Maxim Integrated | MAX11210EEE+-ND DigiKey Electronics
  • MAX11210EEE+
  • Maxim Integrated
  • IC ADC 24BIT SPI/SRL 5SPS 16QSOP
  • Unit Price $3.49000
  • MAX11210EEE+-ND
Additional Resources
Standard Package ? 100

11:05:29 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 $2.55
10 2.44800 $24.48
50 2.40980 $120.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11206EEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.37120
Send Feedback