Add To Favorites
MAX11205AEUB+ 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.82000 $2.82
10 2.53200 $25.32
50 2.39400 $119.70
100 2.07480 $207.48
250 1.96840 $492.10
500 1.82400 $912.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX11205AEUB+-ND
Copy   MAX11205AEUB+-ND
Quantity Available 276
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX11205AEUB+

Copy   MAX11205AEUB+
Description IC ADC 16BIT SRL 120SPS 10UMAX
Copy   IC ADC 16BIT SRL 120SPS 10UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-uMAX

Copy   16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-uMAX
Documents & Media
Datasheets MAX11205
Part Numbering System
Product Training Modules MAX11200 ADC Overview
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX11205AEUB+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 120
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX11205
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX11212AEUB+ - Maxim Integrated | MAX11212AEUB+-ND DigiKey Electronics
  • MAX11212AEUB+
  • Maxim Integrated
  • IC ADC 18BIT SRL 120SPS 10UMAX
  • Unit Price $2.03000
  • MAX11212AEUB+-ND
  • REF2033AIDDCR - Texas Instruments | 296-46177-1-ND DigiKey Electronics
  • REF2033AIDDCR
  • Texas Instruments
  • IC VREF SERIES 1.65V/3.3V 5SOT
  • Unit Price $3.36000
  • 296-46177-1-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11205AEUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.82400

06:40:38 1/19/2019