Add To Favorites
Product Overview
Digi-Key Part Number MAX111BCPE+-ND
Quantity Available 49
Can ship immediately

Factory Stock ?: 2,150

Manufacturer Part Number


Description IC ADC 14BIT 2CH 16-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-PDIP

Documents & Media
Datasheets MAX110/111
Part Numbering System
Design Resources Development Tool Selector
EDA / CAD Models MAX111BCPE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 14 Bit
Product Attributes Select All
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 50
Number of Inputs 2
Input Type Differential
Data Interface SPI
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
Base Part Number MAX111
Additional Resources
Standard Package ? 25

20:43:45 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 12.07000 $12.07
10 11.81400 $118.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback