Add To Favorites
MAX1119EKA+T 8 Bit Analog to Digital Converter 2 Input 1 SAR SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
25 2.27120 $56.78
100 1.96830 $196.83
250 1.86740 $466.85
500 1.67560 $837.80
1,000 1.41316 $1,413.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1119EKA+TCT-ND
Copy   MAX1119EKA+TCT-ND
Quantity Available 1,784
Can ship immediately

Factory Stock ?: 35,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1119EKA+T

Copy   MAX1119EKA+T
Description IC ADC 8-BIT 100KSPS SOT23-8
Copy   IC ADC 8-BIT 100KSPS SOT23-8
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Analog to Digital Converter 2 Input 1 SAR SOT-23-8

Copy   8 Bit Analog to Digital Converter 2 Input 1 SAR SOT-23-8
Documents & Media
Datasheets MAX1117-1119
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX1119EKA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 100k
Number of Inputs 2
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX1119
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1119EKA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1119EKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 35,000 - Factory Stock ?
  • Unit Price: $1.17600
  • Digi-Reel® ? : MAX1119EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,784 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:17:57 1/21/2019