Add To Favorites
MAX1115EKA+T 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.42900 $24.29
25 2.29160 $57.29
100 1.95260 $195.26
250 1.83340 $458.35
500 1.60422 $802.11
1,000 1.32922 $1,329.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1115EKA+TCT-ND
Copy   MAX1115EKA+TCT-ND
Quantity Available 8,184
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1115EKA+T

Copy   MAX1115EKA+T
Description IC ADC 8-BIT 100KSPS SOT23-8
Copy   IC ADC 8-BIT 100KSPS SOT23-8
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8

Copy   8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 100k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number MAX1115
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADC081S021CIMF/NOPB - Texas Instruments | ADC081S021CIMF/NOPBCT-ND DigiKey Electronics
  • ADC081S021CIMF/NOPB
  • Texas Instruments
  • ADC 8BIT 1CH 50-200KSPS SOT23-6
  • Unit Price $1.63000
  • ADC081S021CIMF/NOPBCT-ND
  • ADC081C021CIMK/NOPB - Texas Instruments | ADC081C021CIMK/NOPBCT-ND DigiKey Electronics
  • ADC081C021CIMK/NOPB
  • Texas Instruments
  • IC ADC 8BIT I2C 188KSPS TSOT23-6
  • Unit Price $1.63000
  • ADC081C021CIMK/NOPBCT-ND
  • MCP3021A5T-E/OT - Microchip Technology | MCP3021A5T-E/OTCT-ND DigiKey Electronics
  • MCP3021A5T-E/OT
  • Microchip Technology
  • IC ADC 10BIT 2.7V 1CH SOT23-5
  • Unit Price $1.10000
  • MCP3021A5T-E/OTCT-ND
  • ADC081C027CIMK/NOPB - Texas Instruments | ADC081C027CIMK/NOPBCT-ND DigiKey Electronics
  • ADC081C027CIMK/NOPB
  • Texas Instruments
  • IC ADC 8BIT SAR I2C TSOT-23-6
  • Unit Price $1.53000
  • ADC081C027CIMK/NOPBCT-ND
  • MAX11662AUB+ - Maxim Integrated | MAX11662AUB+-ND DigiKey Electronics
  • MAX11662AUB+
  • Maxim Integrated
  • IC ADC 8BIT 2CH 10UMAX
  • Unit Price $1.73000
  • MAX11662AUB+-ND
Additional Resources
Standard Package ? 1
Other Names MAX1115EKA+TCT
MAX1115EKAT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1115EKA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.06800
  • Digi-Reel® ? : MAX1115EKA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,184 - Immediate
  • Unit Price: Digi-Reel®

03:03:14 1/16/2019