Add To Favorites
Product Overview
Digi-Key Part Number MAX11131ATI+TCT-ND
Quantity Available 1,984
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Manufacturer Part Number

MAX11131ATI+T

Description IC ADC 12BIT SRL 3MSPS 28TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 8, 15, 16 Input 1 SAR 28-TQFN (5x5)

Documents & Media
Datasheets MAX11129-32
Part Numbering System
Design Resources Development Tool Selector
Featured Product MAX11129-MAX11132 ADCs
EDA / CAD Models MAX11131ATI+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 3M
Number of Inputs 8, 15, 16
Input Type Differential, Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.35 V ~ 3.6 V
Voltage - Supply, Digital 2.35 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
Base Part Number MAX11131
 
Additional Resources
Standard Package ? 1
Other Names MAX11131ATI+TCT

01:10:54 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.11000 $19.11
10 18.02900 $180.29
25 14.42280 $360.57
50 13.70180 $685.09
100 12.62000 $1,262.00
250 11.97096 $2,992.74
500 11.53826 $5,769.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11131ATI+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $8.87002
  • Digi-Reel® ? : MAX11131ATI+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,984 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX11131ATI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 - Immediate
  • Unit Price: $9.55000
Send Feedback