Add To Favorites
MAX1111EEE+T 8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.65000 $6.65
10 6.27300 $62.73
25 5.01840 $125.46
50 4.76740 $238.37
100 4.39110 $439.11
250 4.16528 $1,041.32
500 4.01474 $2,007.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1111EEE+TCT-ND
Copy   MAX1111EEE+TCT-ND
Quantity Available 4,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1111EEE+T

Copy   MAX1111EEE+T
Description IC ADC 8BIT LP 16-QSOP
Copy   IC ADC 8BIT LP 16-QSOP
Detailed Description

8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-QSOP

Copy   8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 50k
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1111EEE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX1111EEE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 674 - Immediate
    2,200 - Factory Stock ?
  • Unit Price: $3.78000
  • Tape & Reel (TR) ? : MAX1111EEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.08634
  • Digi-Reel® ? : MAX1111EEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,970 - Immediate
  • Unit Price: Digi-Reel®

10:24:02 12/10/2018