Add To Favorites
MAX11108AVB+T 12 Bit Analog to Digital Converter 1 Input 1 SAR 10-UTQFN (2.1x1.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.05000 $4.05
10 3.82500 $38.25
25 3.06000 $76.50
50 2.90700 $145.35
100 2.67750 $267.75
250 2.53980 $634.95
500 2.44800 $1,224.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX11108AVB+TCT-ND
Copy   MAX11108AVB+TCT-ND
Quantity Available 4,045
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX11108AVB+T

Copy   MAX11108AVB+T
Description IC ADC 12BIT 3MSPS 3CH 10UTQFN
Copy   IC ADC 12BIT 3MSPS 3CH 10UTQFN
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 10-UTQFN (2.1x1.6)

Copy   12 Bit Analog to Digital Converter 1 Input 1 SAR 10-UTQFN (2.1x1.6)
Documents & Media
Datasheets MAX11108
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
Featured Product Precision Analog-to-Digital Converters (ADCs)
HTML Datasheet Part Numbering System
EDA / CAD Models MAX11108AVB+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 3M
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.2 V ~ 3.6 V
Voltage - Supply, Digital 2.2 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 10-UFQFN
Supplier Device Package 10-UTQFN (2.1x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX11108AVB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11108AVB+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.88190
  • Digi-Reel® ? : MAX11108AVB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,045 - Immediate
  • Unit Price: Digi-Reel®

18:40:30 1/23/2019