Add To Favorites
MAX1107EUB+ 8 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.55200 $25.52
50 2.51180 $125.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1107EUB+-ND
Copy   MAX1107EUB+-ND
Quantity Available 150
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1107EUB+

Copy   MAX1107EUB+
Description IC ADC 8BIT LP 10-UMAX
Copy   IC ADC 8BIT LP 10-UMAX
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX

Copy   8 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX
Documents & Media
Datasheets MAX1106,07
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX1107EUB+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 25k
Number of Inputs 1
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX1107
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1107EUB+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

04:49:14 10/15/2018