Add To Favorites
MAX1107CUB+ 8 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 3.28200 $32.82
50 3.10280 $155.14
100 2.68910 $268.91
250 2.55116 $637.79
500 2.36400 $1,182.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1107CUB+-ND
Copy   MAX1107CUB+-ND
Quantity Available 157
Can ship immediately

Factory Stock ?: 1,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1107CUB+

Copy   MAX1107CUB+
Description IC ADC 8BIT LP 10-UMAX
Copy   IC ADC 8BIT LP 10-UMAX
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX

Copy   8 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX
Documents & Media
Datasheets MAX1106,07
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX1107CUB+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 25k
Number of Inputs 1
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX1107
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1107CUB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.36400

17:20:35 1/21/2019