MAX1106CUB+T 8 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX
Product Overview
Digi-Key Part Number MAX1106CUB+TCT-ND
Copy   MAX1106CUB+TCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1106CUB+T

Copy   MAX1106CUB+T
Description IC ADC 8BIT 25KSPS 10UMAX
Copy   IC ADC 8BIT 25KSPS 10UMAX
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX

Copy   8 Bit Analog to Digital Converter 1 Input 1 SAR 10-uMAX
Documents & Media
Datasheets MAX1106,07
Part Numbering System
Mfg Application Notes Understanding Flash ADCs
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX1106CUB+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Bits 8
Sampling Rate (Per Second) 25k
Number of Inputs 1
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature 0°C ~ 70°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
Base Part Number MAX1106
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1106CUB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1106CUB+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $2.36400
  • Tube ? : MAX1106CUB+-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 600 - Factory Stock ?
  • Unit Price: $2.68907

10:50:41 1/18/2019