• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX11014EVKIT+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX11014EVKIT+

Description EVAL KIT MAX11014
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX11014 Eval Kit
MAX11014,15
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type MESFET
Frequency -
For Use With/Related Products MAX11014
Supplied Contents Board(s)
 
Additional Resources
Standard Package ? 1

07:37:46 6/23/2018

Send Feedback