Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number MAX11014BGTM+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX11014BGTM+T

Description IC RF MESFET AMP 48TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

RF IC RF MESFET Amplifier Drain-Current Controller Cellular 12-Bit DAC Controls MESFET GATE Voltage 48-TQFN (7x7)

Documents & Media
Datasheets MAX11014-15
MAX1385
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function RF MESFET Amplifier Drain-Current Controller
Frequency -
RF Type Cellular
Secondary Attributes 12-Bit DAC Controls MESFET GATE Voltage
Package / Case 48-WFQFN Exposed Pad
Supplier Device Package 48-TQFN (7x7)
 
Additional Resources
Standard Package ? 1
Other Names MAX11014BGTM+TCT

19:56:53 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.41000 $30.41
10 28.68800 $286.88
25 22.95000 $573.75
50 21.80260 $1,090.13
100 20.08130 $2,008.13
250 19.04860 $4,762.15
500 18.36006 $9,180.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX11014BGTM+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $14.11425
  • Digi-Reel® ? : MAX11014BGTM+TDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback