Add To Favorites
Product Overview
Digi-Key Part Number MAX1098CEAE+TCT-ND
Quantity Available 1,964
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX1098CEAE+T

Description IC ADC 10BIT SERIAL 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10 Bit Analog to Digital Converter 5 Input 1 SAR 16-SSOP

Documents & Media
Datasheets MAX1098,99
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 900
Number of Inputs 5
Input Type Differential
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 2:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features Temperature Sensor
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 1
Other Names MAX1098CEAE+TCT

00:20:26 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.08000 $11.08
10 10.45500 $104.55
25 8.36400 $209.10
50 7.94580 $397.29
100 7.31850 $731.85
250 6.94216 $1,735.54
500 6.69122 $3,345.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX1098CEAE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 259 - Immediate
    456 - Factory Stock ?
  • Unit Price: $5.54000
  • Tape & Reel (TR) ? : MAX1098CEAE+TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX1098CEAE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,964 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback