Add To Favorites
MAX1087ETA+T 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.68000 $8.68
10 8.18600 $81.86
25 6.54840 $163.71
50 6.22100 $311.05
100 5.72990 $572.99
250 5.43520 $1,358.80
500 5.23874 $2,619.37
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1087ETA+TCT-ND
Copy   MAX1087ETA+TCT-ND
Quantity Available 4,636
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1087ETA+T

Copy   MAX1087ETA+T
Description IC ADC 10BIT 150KSPS 8-TDFN
Copy   IC ADC 10BIT 150KSPS 8-TDFN
Detailed Description

10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN-EP (3x3)

Copy   10 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN-EP (3x3)
Documents & Media
Datasheets MAX1086-89
Part Numbering System
Mfg Application Notes Simple Power Monitor
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX1087ETA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 150k
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
Base Part Number MAX1087
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX1087ETA+TCT
MAX1087ETAT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1087ETA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.02730
  • Digi-Reel® ? : MAX1087ETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,636 - Immediate
  • Unit Price: Digi-Reel®

11:32:25 10/23/2018