Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX1082BEUE+T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX1082BEUE+T

Description IC ADC 10BIT 400KSPS 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 16-TSSOP

Documents & Media
Datasheets MAX1082,83
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX1082BEUE+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 400k
Number of Inputs 2, 4
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX1082
 
Additional Resources
Standard Package ? 2,500

13:04:52 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.03836 $17,595.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX1082BEUE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 96 - Immediate
  • Unit Price: $8.15000
Send Feedback