Add To Favorites
MAX1072ETC+ 10 Bit Analog to Digital Converter 1 Input 1 SAR 12-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.66000 $4.66
10 4.46900 $44.69
50 4.39880 $219.94
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1072ETC+-ND
Copy   MAX1072ETC+-ND
Quantity Available 225
Can ship immediately

Factory Stock ?: 600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1072ETC+

Copy   MAX1072ETC+
Description IC ADC 10BIT 1.8MSPS 12-TQFN
Copy   IC ADC 10BIT 1.8MSPS 12-TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

10 Bit Analog to Digital Converter 1 Input 1 SAR 12-TQFN (4x4)

Copy   10 Bit Analog to Digital Converter 1 Input 1 SAR 12-TQFN (4x4)
Documents & Media
Datasheets MAX1072,75
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX1072ETC+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 1.8M
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 1.8 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 12-WQFN Exposed Pad
Supplier Device Package 12-TQFN (4x4)
Base Part Number MAX1072
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1072ETC+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $4.32837

21:00:23 12/13/2018