Add To Favorites
Product Overview
Digi-Key Part Number MAX1044CPA+-ND
Quantity Available 9,816
Can ship immediately

Factory Stock ?: 5,050
Manufacturer

Manufacturer Part Number

MAX1044CPA+

Description IC REG SWTCHD CAP INV RATIO 8DIP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-DIP (0.300", 7.62mm)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) -Vin, nVin, Vin/2
Voltage - Output (Max) -
Current - Output 20mA
Frequency - Switching 10kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX1044
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PJ-002A - CUI Inc. | CP-002A-ND DigiKey Electronics
  • PJ-002A
  • CUI Inc.
  • CONN PWR JACK 2X5.5MM SOLDER
  • Unit Price $0.61000
  • CP-002A-ND
  • PJ-028-SMT-TR - CUI Inc. | CP-028PJCT-ND DigiKey Electronics
  • PJ-028-SMT-TR
  • CUI Inc.
  • CONN PWR JACK 0.9X3.2MM SOLDER
  • Unit Price $0.89000
  • CP-028PJCT-ND
  • DEV-13229 - SparkFun Electronics | 1568-1119-ND DigiKey Electronics
  • DEV-13229
  • SparkFun Electronics
  • DEV BRD FREESOC2 PS0C5LP
  • Unit Price $49.95000
  • 1568-1119-ND
  • ATMEGA328-PU - Microchip Technology | ATMEGA328-PU-ND DigiKey Electronics
  • ATMEGA328-PU
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 28DIP
  • Unit Price $1.96000
  • ATMEGA328-PU-ND
Additional Resources
Standard Package ? 50

18:29:07 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.87900 $28.79
25 2.02000 $50.50
50 1.91900 $95.95
100 1.46000 $146.00
250 1.38700 $346.75
500 1.30836 $654.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback