Add To Favorites
MAX1039AEEE+ 8 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.01000 $5.01
10 4.53000 $45.30
25 4.31920 $107.98
100 3.75050 $375.05
300 3.61200 $1,083.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1039AEEE+-ND
Copy   MAX1039AEEE+-ND
Quantity Available 1,838
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1039AEEE+

Copy   MAX1039AEEE+
Description IC ADC 8-BIT 188KSPS 16-QSOP
Copy   IC ADC 8-BIT 188KSPS 16-QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP

Copy   8 Bit Analog to Digital Converter 6, 12 Input 1 SAR 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 188k
Number of Inputs 6, 12
Input Type Differential, Single Ended
Data Interface I²C
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX1039
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1-1571983-0 - TE Connectivity ALCOSWITCH Switches | 450-1352-ND DigiKey Electronics
  • 1-1571983-0
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price $3.22000
  • 450-1352-ND
  • S29GL256P90TFCR20 - Cypress Semiconductor Corp | S29GL256P90TFCR20-ND DigiKey Electronics
  • S29GL256P90TFCR20
  • Cypress Semiconductor Corp
  • IC FLASH 256M PARALLEL 56TSOP
  • Unit Price $8.17000
  • S29GL256P90TFCR20-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1039AEEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.24000

10:01:27 1/21/2019