Add To Favorites
MAX1033EUP+ 14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.81000 $15.81
10 14.91800 $149.18
25 11.93400 $298.35
50 11.33740 $566.87
100 10.44230 $1,044.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX1033EUP+-ND
Copy   MAX1033EUP+-ND
Quantity Available 186
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX1033EUP+

Copy   MAX1033EUP+
Description IC ADC 14BIT SER 115KSPS 20TSSOP
Copy   IC ADC 14BIT SER 115KSPS 20TSSOP
Detailed Description

14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-TSSOP

Copy   14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-TSSOP
Documents & Media
Datasheets MAX1032/33
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX1033EUP+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 115k
Number of Inputs 2, 4
Input Type Differential, Single Ended
Data Interface SPI
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features PGA
Operating Temperature -40°C ~ 85°C
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number MAX1033
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX1033EUP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

20:13:46 10/17/2018