USD
Favorite

MAX1031BETI+ 10 Bit Analog to Digital Converter 8, 16 Input 1 SAR 28-TQFN (5x5)
Price & Procurement
180 In Stock
Can ship today if order is placed within:
Factory Stock : 240
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.91000 $12.91
10 11.86200 $118.62
25 11.37000 $284.25
100 10.53600 $1,053.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX1031BETI+T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $9.74400

MAX1031BETI+

Datasheet
Digi-Key Part Number MAX1031BETI+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX1031BETI+
Copy  
Description IC ADC 10BIT SAR 28TQFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10 Bit Analog to Digital Converter 8, 16 Input 1 SAR 28-TQFN (5x5)

Copy  
Documents & Media
Datasheets MAX1027,29,31
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Maxim RoHS3 Statement
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX1031BETI+ by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 300k
Number of Inputs 8, 16
Input Type Differential, Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 3.6V
Voltage - Supply, Digital 2.7V ~ 3.6V
Features Temperature Sensor
Operating Temperature -40°C ~ 85°C
Package / Case 28-WFQFN Exposed Pad
Supplier Device Package 28-TQFN (5x5)
Mounting Type Surface Mount
Base Part Number MAX1031
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 60