Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX1028BEEP+T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX1028BEEP+T

Description IC ADC 10BIT 300KSPS 20-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

10 Bit Analog to Digital Converter 6, 12 Input 1 SAR 20-QSOP

Documents & Media
Datasheets MAX1026,28,30
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
EDA / CAD Models MAX1028BEEP+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Bits 10
Sampling Rate (Per Second) 300k
Number of Inputs 6, 12
Input Type Differential, Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External, Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Features Temperature Sensor
Operating Temperature -40°C ~ 85°C
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-QSOP
Base Part Number MAX1028
 
Additional Resources
Standard Package ? 2,500

01:34:11 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.03836 $17,595.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX1028BEEP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 40 - Immediate
    50 - Factory Stock ?
  • Unit Price: $8.20000
Send Feedback