Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number LMX331AUK+TCT-ND
Quantity Available 1,162
Can ship immediately
Manufacturer

Manufacturer Part Number

LMX331AUK+T

Description IC COMPARATOR GP SGL SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Comparator General Purpose Open Drain SOT-23-5

Documents & Media
Datasheets LMX331,339,393
PCN Obsolescence/ EOL Last Time Buy Update 28/Oct/2014
EDA / CAD Models LMX331AUK+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type General Purpose
Number of Elements 1
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 73mA @ 5V
Current - Quiescent (Max) 120µA
CMRR, PSRR (Typ) 70dB PSRR
Propagation Delay (Max) 600ns
Hysteresis 2mV
Operating Temperature -40°C ~ 125°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Base Part Number LMX331
 
Additional Resources
Standard Package ? 1
Other Names LMX331AUK+TCT

23:14:34 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.51000 $3.51
10 3.31500 $33.15
25 2.65200 $66.30
50 2.51940 $125.97
100 2.32050 $232.05
250 2.20116 $550.29
500 2.12160 $1,060.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : LMX331AUK+TDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,162 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback