Add To Favorites
LM75BIMMX-3+ Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.50100 $15.01
25 1.24000 $31.00
50 1.17800 $58.90
250 1.14000 $285.00
500 1.02338 $511.69
1,000 0.94800 $948.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM75BIMMX-3+-ND
Copy   LM75BIMMX-3+-ND
Quantity Available 2,498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM75BIMMX-3+

Copy   LM75BIMMX-3+
Description SENSOR DIGITAL -55C-125C 8UMAX
Copy   SENSOR DIGITAL -55C-125C 8UMAX
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-uMAX

Copy   Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-uMAX
Documents & Media
Datasheets LM75
Mfg Application Notes Thermal Management Handbook
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
EDA / CAD Models LM75BIMMX-3+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LM75
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 3 V ~ 5.5 V
Resolution 8 b
Features Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition -25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LM75BIMM-3+-ND
  • Minimum Quantity: 1
  • Quantity Available: 171 - Immediate
  • Unit Price: $1.58000
  • Tape & Reel (TR) ? : LM75BIMM-3+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

20:40:12 12/10/2018