Add To Favorites
LM4051CEM3-1.2+T Shunt Voltage Reference IC ±0.5% 15mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 2.16800 $21.68
25 1.73400 $43.35
50 1.64740 $82.37
100 1.51730 $151.73
250 1.43924 $359.81
500 1.38720 $693.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4051CEM3-1.2+TCT-ND
Copy   LM4051CEM3-1.2+TCT-ND
Quantity Available 4,998
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4051CEM3-1.2+T

Copy   LM4051CEM3-1.2+T
Description IC VREF SHUNT 1.225V SOT23
Copy   IC VREF SHUNT 1.225V SOT23
Detailed Description

Shunt Voltage Reference IC ±0.5% 15mA SOT-23-3

Copy   Shunt Voltage Reference IC  ±0.5% 15mA SOT-23-3
Documents & Media
Datasheets LM4050,51
EDA / CAD Models LM4051CEM3-1.2+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.225V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 20µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 60µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM4051CEM3-1.2+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4051CEM3-1.2+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.06642
  • Digi-Reel® ? : LM4051CEM3-1.2+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,998 - Immediate
  • Unit Price: Digi-Reel®

01:43:35 12/19/2018