Add To Favorites
LM4051AEM3-1.2+T Shunt Voltage Reference IC ±0.1% 15mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.29000 $32.90
25 2.63160 $65.79
50 2.50000 $125.00
100 2.30270 $230.27
250 2.18424 $546.06
500 2.10530 $1,052.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4051AEM3-1.2+TCT-ND
Copy   LM4051AEM3-1.2+TCT-ND
Quantity Available 1,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4051AEM3-1.2+T

Copy   LM4051AEM3-1.2+T
Description IC VREF SHUNT 1.225V SOT23
Copy   IC VREF SHUNT 1.225V SOT23
Detailed Description

Shunt Voltage Reference IC ±0.1% 15mA SOT-23-3

Copy   Shunt Voltage Reference IC  ±0.1% 15mA SOT-23-3
Documents & Media
Datasheets LM4050,51
Environmental Information Halogen Certificate
Red Phosphorous Certificate
Online Catalog Shunt, Fixed
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.225V
Current - Output 15mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 20µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 60µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM4051AEM3-1.2+TCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : LM4051AEM3-1.2+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
  • Unit Price: Digi-Reel®

15:32:43 2/22/2019