Add To Favorites
LM4050BEM3-3.0+T Shunt Voltage Reference IC ±0.2% 15mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.27000 $4.27
1,000 1.98228 $1,982.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4050BEM3-3.0+T-ND
Copy   LM4050BEM3-3.0+T-ND
Quantity Available 2,336
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4050BEM3-3.0+T

Copy   LM4050BEM3-3.0+T
Description IC VREF SHUNT 3V SOT23-3
Copy   IC VREF SHUNT 3V SOT23-3
Detailed Description

Shunt Voltage Reference IC ±0.2% 15mA SOT-23-3

Copy   Shunt Voltage Reference IC  ±0.2% 15mA SOT-23-3
Documents & Media
Datasheets LM4050,51
Mfg Application Notes Understanding Voltage-Reference Topologies and Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 15mA
Tolerance ±0.2%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 45µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 67µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM4050BEM3-3.0+
LM4050BEM3-3.0+TTR
LM4050BEM3-3.0+TTR-ND

23:34:17 12/9/2018