Add To Favorites
LM4041DIX3-1.2+T Shunt Voltage Reference IC ±1% 12mA SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
1,000 0.50184 $501.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4041DIX3-1.2+T-ND
Copy   LM4041DIX3-1.2+T-ND
Quantity Available 2,590
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4041DIX3-1.2+T

Copy   LM4041DIX3-1.2+T
Description IC VREF SHUNT 1.225V SC70
Copy   IC VREF SHUNT 1.225V SC70
Detailed Description

Shunt Voltage Reference IC ±1% 12mA SC-70-3

Copy   Shunt Voltage Reference IC  ±1% 12mA SC-70-3
Documents & Media
Datasheets LM4041
Mfg Application Notes Understanding Voltage-Reference Topologies and Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.225V
Current - Output 12mA
Tolerance ±1%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 20µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number LM4041
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM4041DIX3-1.2+
LM4041DIX3-1.2+TTR
LM4041DIX3-1.2+TTR-ND

02:31:26 12/14/2018