Add To Favorites
LM4041DEX3-1.2+T Shunt Voltage Reference IC ±1% 12mA SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.68900 $6.89
25 0.55080 $13.77
50 0.52320 $26.16
100 0.48200 $48.20
250 0.45716 $114.29
500 0.44064 $220.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4041DEX3-1.2+TCT-ND
Copy   LM4041DEX3-1.2+TCT-ND
Quantity Available 1,234
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4041DEX3-1.2+T

Copy   LM4041DEX3-1.2+T
Description IC VREF SHUNT 1.225V SC70
Copy   IC VREF SHUNT 1.225V SC70
Detailed Description

Shunt Voltage Reference IC ±1% 12mA SC-70-3

Copy   Shunt Voltage Reference IC  ±1% 12mA SC-70-3
Documents & Media
Datasheets LM4041
Mfg Application Notes Understanding Voltage-Reference Topologies and Specifications
EDA / CAD Models LM4041DEX3-1.2+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.225V
Current - Output 12mA
Tolerance ±1%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 20µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM4041DEX3-1.2+TCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : LM4041DEX3-1.2+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,234 - Immediate
  • Unit Price: Digi-Reel®

19:56:50 11/17/2018