Add To Favorites
LM4041CIM3-1.2+T Shunt Voltage Reference IC ±0.5% 12mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.70000 $5.70
10 5.38100 $53.81
25 4.30440 $107.61
50 4.08920 $204.46
100 3.76640 $376.64
250 3.57268 $893.17
500 3.44352 $1,721.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4041CIM3-1.2+TCT-ND
Copy   LM4041CIM3-1.2+TCT-ND
Quantity Available 4,827
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4041CIM3-1.2+T

Copy   LM4041CIM3-1.2+T
Description IC VREF SHUNT 1.225V SOT23
Copy   IC VREF SHUNT 1.225V SOT23
Detailed Description

Shunt Voltage Reference IC ±0.5% 12mA SOT-23-3

Copy   Shunt Voltage Reference IC  ±0.5% 12mA SOT-23-3
Documents & Media
Datasheets LM4041
Mfg Application Notes Understanding Voltage-Reference Topologies and Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Shunt, Fixed
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.225V
Current - Output 12mA
Tolerance ±0.5%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 20µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 60µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM4041CIM3-1.2/NOPB - Texas Instruments | LM4041CIM3-1.2NS/NOPBCT-ND DigiKey Electronics
  • LM4041CIM3-1.2/NOPB
  • Texas Instruments
  • IC VREF SHUNT 1.225V SOT23
  • Unit Price $0.73000
  • LM4041CIM3-1.2NS/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names LM4041CIM3-1.2+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4041CIM3-1.2+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.64723
  • Digi-Reel® ? : LM4041CIM3-1.2+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,827 - Immediate
  • Unit Price: Digi-Reel®

07:12:30 10/22/2018