Add To Favorites
LM4041BEM3-1.2+T Shunt Voltage Reference IC ±0.2% 12mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
1,000 1.22952 $1,229.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4041BEM3-1.2+T-ND
Copy   LM4041BEM3-1.2+T-ND
Quantity Available 4,935
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4041BEM3-1.2+T

Copy   LM4041BEM3-1.2+T
Description IC VREF SHUNT 1.225V SOT23
Copy   IC VREF SHUNT 1.225V SOT23
Detailed Description

Shunt Voltage Reference IC ±0.2% 12mA SOT-23-3

Copy   Shunt Voltage Reference IC  ±0.2% 12mA SOT-23-3
Documents & Media
Datasheets LM4041
Mfg Application Notes Understanding Voltage-Reference Topologies and Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.225V
Current - Output 12mA
Tolerance ±0.2%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 20µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 60µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4041
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NHP220SFT3G - ON Semiconductor | NHP220SFT3GOSCT-ND DigiKey Electronics
  • NHP220SFT3G
  • ON Semiconductor
  • DIODE GEN PURP 200V 2A SOD123FL
  • Unit Price $0.42000
  • NHP220SFT3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names LM4041BEM3-1.2+
LM4041BEM3-1.2+TTR
LM4041BEM3-1.2+TTR-ND

18:43:10 12/12/2018