Add To Favorites
LM4041AIM3-1.2+T Shunt Voltage Reference IC ±0.1% 12mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 $3.95
10 3.72300 $37.23
25 2.97840 $74.46
50 2.82940 $141.47
100 2.60610 $260.61
250 2.47208 $618.02
500 1.89128 $945.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4041AIM3-1.2+T-ND
Copy   LM4041AIM3-1.2+T-ND
Quantity Available 4,549
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4041AIM3-1.2+T

Copy   LM4041AIM3-1.2+T
Description IC VREF SHUNT 1.225V SOT23
Copy   IC VREF SHUNT 1.225V SOT23
Detailed Description

Shunt Voltage Reference IC ±0.1% 12mA SOT-23-3

Copy   Shunt Voltage Reference IC  ±0.1% 12mA SOT-23-3
Documents & Media
Datasheets LM4041
Mfg Application Notes Understanding Voltage-Reference Topologies and Specifications
EDA / CAD Models LM4041AIM3-1.2+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 1.225V
Current - Output 12mA
Tolerance ±0.1%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 20µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 60µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4041
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMP7704MT/NOPB - Texas Instruments | LMP7704MT/NOPB-ND DigiKey Electronics
  • LMP7704MT/NOPB
  • Texas Instruments
  • IC OPAMP GP 2.5MHZ RRO 14TSSOP
  • Unit Price $5.57000
  • LMP7704MT/NOPB-ND
  • ADS1115IDGSR - Texas Instruments | 296-38849-1-ND DigiKey Electronics
  • ADS1115IDGSR
  • Texas Instruments
  • IC ADC 16BIT 860SPS LP 10MSOP
  • Unit Price $5.52000
  • 296-38849-1-ND
  • LMP7702MM/NOPB - Texas Instruments | LMP7702MM/NOPBCT-ND DigiKey Electronics
  • LMP7702MM/NOPB
  • Texas Instruments
  • IC OPAMP GP 2.5MHZ RRO 8VSSOP
  • Unit Price $3.55000
  • LMP7702MM/NOPBCT-ND
  • NPB02SVAN-RC - Sullins Connector Solutions | S9345-ND DigiKey Electronics
  • NPB02SVAN-RC
  • Sullins Connector Solutions
  • CONN JUMPER SHORTING 1.27MM GOLD
  • Unit Price $0.27000
  • S9345-ND
  • MAX660MX/NOPB - Texas Instruments | MAX660MX/NOPBCT-ND DigiKey Electronics
  • MAX660MX/NOPB
  • Texas Instruments
  • IC REG SWTCHD CAP INV 0.1A 8SOIC
  • Unit Price $1.62000
  • MAX660MX/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names LM4041AIM3-1.2+
LM4041AIM3-1.2+TTR
LM4041AIM3-1.2+TTR-ND

09:27:15 10/17/2018