Add To Favorites
LM4040DIX3-3.0+T Shunt Voltage Reference IC ±1% 15mA SC-70-3
Product Overview
Digi-Key Part Number LM4040DIX3-3.0+TCT-ND
Copy   LM4040DIX3-3.0+TCT-ND
Quantity Available 1,885
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4040DIX3-3.0+T

Copy   LM4040DIX3-3.0+T
Description IC VREF SHUNT 3V SC70
Copy   IC VREF SHUNT 3V SC70
Detailed Description

Shunt Voltage Reference IC ±1% 15mA SC-70-3

Copy   Shunt Voltage Reference IC  ±1% 15mA SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 15mA
Tolerance ±1%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 45µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 70µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM4040AIX3-3.0+T - Maxim Integrated | LM4040AIX3-3.0+TCT-ND DigiKey Electronics
  • LM4040AIX3-3.0+T
  • Maxim Integrated
  • IC VREF SHUNT 3V SC70
  • Unit Price $4.68000
  • LM4040AIX3-3.0+TCT-ND
  • TPS610995YFFT - Texas Instruments | 296-47468-1-ND DigiKey Electronics
  • TPS610995YFFT
  • Texas Instruments
  • SYNCHRONOUS BOOST CONVERTER WITH
  • Unit Price $1.78000
  • 296-47468-1-ND
Additional Resources
Standard Package ? 1
Other Names LM4040DIX3-3.0+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.68900 $6.89
25 0.55080 $13.77
50 0.52320 $26.16
100 0.48200 $48.20
250 0.45716 $114.29
500 0.44064 $220.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : LM4040DIX3-3.0+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,885 - Immediate
  • Unit Price: Digi-Reel®

07:49:32 9/21/2018