Add To Favorites
LM4040DEM3-4.1+T Shunt Voltage Reference IC ±1% 15mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
10 1.22400 $12.24
25 0.97920 $24.48
50 0.93020 $46.51
100 0.85680 $85.68
250 0.81276 $203.19
500 0.62180 $310.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4040DEM3-4.1+T-ND
Copy   LM4040DEM3-4.1+T-ND
Quantity Available 4,444
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4040DEM3-4.1+T

Copy   LM4040DEM3-4.1+T
Description IC VREF SHUNT 4.096V SOT23
Copy   IC VREF SHUNT 4.096V SOT23
Detailed Description

Shunt Voltage Reference IC ±1% 15mA SOT-23-3

Copy   Shunt Voltage Reference IC  ±1% 15mA SOT-23-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 15mA
Tolerance ±1%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 64µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 78µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT8494IFE#PBF - Linear Technology/Analog Devices | LT8494IFE#PBF-ND DigiKey Electronics
  • LT8494IFE#PBF
  • Linear Technology/Analog Devices
  • IC REG MULTI CONFIG ADJ 20TSSOP
  • Unit Price $6.82000
  • LT8494IFE#PBF-ND
Additional Resources
Standard Package ? 1
Other Names LM4040DEM3-4.1+
LM4040DEM3-4.1+TTR
LM4040DEM3-4.1+TTR-ND

02:57:12 10/23/2018