Add To Favorites
LM4040DEM3-2.5+T Shunt Voltage Reference IC ±1% 15mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.30000 $1.30
1,000 0.60221 $602.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4040DEM3-2.5+T-ND
Copy   LM4040DEM3-2.5+T-ND
Quantity Available 4,486
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4040DEM3-2.5+T

Copy   LM4040DEM3-2.5+T
Description IC VREF SHUNT 2.5V SOT23-3
Copy   IC VREF SHUNT 2.5V SOT23-3
Detailed Description

Shunt Voltage Reference IC ±1% 15mA SOT-23-3

Copy   Shunt Voltage Reference IC  ±1% 15mA SOT-23-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±1%
Temperature Coefficient 150ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 70µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM4040D25FTA - Diodes Incorporated | LM4040D25FCT-ND DigiKey Electronics
  • LM4040D25FTA
  • Diodes Incorporated
  • IC VREF SHUNT 2.5V SOT23-3
  • Unit Price $0.52000
  • LM4040D25FCT-ND
  • LM4040DEM3-2.5/NOPB - Texas Instruments | LM4040DEM3-2.5/NOPBCT-ND DigiKey Electronics
  • LM4040DEM3-2.5/NOPB
  • Texas Instruments
  • IC VREF SHUNT 2.5V SOT23-3
  • Unit Price $0.80000
  • LM4040DEM3-2.5/NOPBCT-ND
  • TPS40170RGYT - Texas Instruments | 296-28364-1-ND DigiKey Electronics
  • TPS40170RGYT
  • Texas Instruments
  • IC REG CTRLR BUCK 20VQFN
  • Unit Price $5.95000
  • 296-28364-1-ND
  • LM4040D25QDBZR - Texas Instruments | 296-17942-1-ND DigiKey Electronics
  • LM4040D25QDBZR
  • Texas Instruments
  • IC VREF SHUNT 2.5V SOT23-3
  • Unit Price $0.79000
  • 296-17942-1-ND
  • MBRM140T1G - ON Semiconductor | MBRM140T1GOSCT-ND DigiKey Electronics
  • MBRM140T1G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 1A POWERMITE
  • Unit Price $0.39000
  • MBRM140T1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names LM4040DEM3-2.5+
LM4040DEM3-2.5+TTR
LM4040DEM3-2.5+TTR-ND

15:55:10 12/12/2018