Add To Favorites
LM4040CIX3-4.1+T Shunt Voltage Reference IC ±0.5% 15mA SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.70000 $5.70
10 5.38100 $53.81
25 4.30440 $107.61
50 4.08920 $204.46
100 3.76640 $376.64
250 3.57268 $893.17
500 3.44352 $1,721.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4040CIX3-4.1+TCT-ND
Copy   LM4040CIX3-4.1+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4040CIX3-4.1+T

Copy   LM4040CIX3-4.1+T
Description IC VREF SHUNT 4.096V SC70
Copy   IC VREF SHUNT 4.096V SC70
Detailed Description

Shunt Voltage Reference IC ±0.5% 15mA SC-70-3

Copy   Shunt Voltage Reference IC  ±0.5% 15mA SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 64µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 73µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM4040CIX3-4.1+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LM4040CIX3-4.1+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.64723
  • Digi-Reel® ? : LM4040CIX3-4.1+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

01:38:30 12/14/2018