Add To Favorites
LM4040CEM3-2.1+T Shunt Voltage Reference IC ±0.5% 15mA SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.03000 $4.03
10 3.80000 $38.00
25 3.03960 $75.99
50 2.88760 $144.38
100 2.65970 $265.97
250 2.52288 $630.72
500 1.93016 $965.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LM4040CEM3-2.1+T-ND
Copy   LM4040CEM3-2.1+T-ND
Quantity Available 4,983
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LM4040CEM3-2.1+T

Copy   LM4040CEM3-2.1+T
Description IC VREF SHUNT 2.048V SOT23
Copy   IC VREF SHUNT 2.048V SOT23
Detailed Description

Shunt Voltage Reference IC ±0.5% 15mA SOT-23-3

Copy   Shunt Voltage Reference IC  ±0.5% 15mA SOT-23-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.048V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 28µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM4040
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LM4040CEM3-2.1+
LM4040CEM3-2.1+TTR-ND

16:04:32 10/17/2018